CAD | USD
Favorite

ASEMPLV-148.500MHZ-LR-T 148.5MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Price & Procurement
739 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.57000 $7.57
10 7.19500 $71.95
50 6.81520 $340.76
100 6.24730 $624.73
500 5.96326 $2,981.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9457-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.64670

ASEMPLV-148.500MHZ-LR-T

Datasheet
Digi-Key Part Number 535-9457-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASEMPLV-148.500MHZ-LR-T
Copy  
Description MEMS OSC XO 148.5000MHZ LVDS SMD
Copy  
Detailed Description

148.5MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead

Copy  
Documents & Media
Datasheets ASEMP Series
AS Series MEMS Differential Output Flyer
ASEMP Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASEMP.stp
HTML Datasheet ASEMP Series
3D Drawings ASEMP.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASEMP, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 148.5MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25V ~ 3.6V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-9457-1