CAD | USD
Favorite

Price & Procurement
436 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 4.06500 $40.65
50 3.87040 $193.52
100 3.38660 $338.66
500 3.28978 $1,644.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.55091
  • Digi-Reel®  : 535-11096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 436 - Immediate
  • Unit Price: Digi-Reel®

ASEMB-29.4912MHZ-LY-T

Datasheet
Digi-Key Part Number 535-11096-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASEMB-29.4912MHZ-LY-T
Copy  
Description MEMS OSC XO 29.4912MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

29.4912MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASEMB Series Datasheet
ASEMB Series Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASEMB.stp
3D Drawings ASEMB-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASEMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 29.4912MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-11096-1