CAD | USD
Favorite

Price & Procurement
1,101 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.48700 $24.87
50 2.42900 $121.45
100 2.08180 $208.18
500 2.02400 $1,012.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9767-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.55085
  • Digi-Reel®  : 535-9767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,101 - Immediate
  • Unit Price: Digi-Reel®

ASEM1-29.4912MHZ-LC-T

Datasheet
Digi-Key Part Number 535-9767-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASEM1-29.4912MHZ-LC-T
Copy  
Description MEMS OSC XO 29.4912MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

29.4912MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASEM Series Datasheet
ASEM Series Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASEM.stp
HTML Datasheet ASEM Series Datasheet
3D Drawings ASEM-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1474 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASEM, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 29.4912MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-9767-1
ASEM1294912MHZLCT