Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.54126 $1,541.26
3,000 1.46289 $4,388.68
5,000 1.41065 $7,053.23
10,000 1.35840 $13,584.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9764-2-ND
Copy   535-9764-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEM1-24.576MHZ-LC-T

Copy   ASEM1-24.576MHZ-LC-T
Description MEMS OSC XO 24.5760MHZ CMOS SMD
Copy   MEMS OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24.576MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   24.576MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASEM Series Datasheet
ASEM Series Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASEM.stp
HTML Datasheet ASEM Series Datasheet
3D Drawings ASEM-3D.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1473 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASEM, Pure Silicon™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24.576MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 535-9764-2
ASEM124576MHZLCT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 535-9764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
  • Unit Price: $2.59000
  • Digi-Reel® ? : 535-9764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
  • Unit Price: Digi-Reel®

15:27:45 8/21/2019