CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.49200 $24.92
50 2.43400 $121.70
100 2.08620 $208.62
500 2.02828 $1,014.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9756-1-ND
Copy   535-9756-1-ND
Quantity Available 977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEM1-11.0592MHZ-LC-T

Copy   ASEM1-11.0592MHZ-LC-T
Description MEMS OSC XO 11.0592MHZ CMOS SMD
Copy   MEMS OSC XO 11.0592MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

11.0592MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   11.0592MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASEM Series Datasheet
ASEM Series Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASEM.stp
HTML Datasheet ASEM Series Datasheet
3D Drawings ASEM-3D.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1473 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASEM, Pure Silicon™
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 11.0592MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BA033T - Rohm Semiconductor | BA033T-ND DigiKey Electronics
  • BA033T
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 1A TO220FP
  • Unit Price $2.02000
  • BA033T-ND
  • W005G-E4/51 - Vishay Semiconductor Diodes Division | W005G-E4/51GI-ND DigiKey Electronics
  • W005G-E4/51
  • Vishay Semiconductor Diodes Division
  • BRIDGE RECT 1PHASE 50V 1.5A WOG
  • Unit Price $0.99000
  • W005G-E4/51GI-ND
  • WT32I-A-AI6 - Silicon Labs | 1446-1036-1-ND DigiKey Electronics
  • WT32I-A-AI6
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $33.03000
  • 1446-1036-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-9756-1
ASEM1110592MHZLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9756-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.55413
  • Digi-Reel® ? : 535-9756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®

02:36:27 9/15/2019