CAD | USD
Favorite

ASEK-32.768KHZ-LRT 32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
8,993 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.31900 $33.19
50 3.16040 $158.02
100 2.76540 $276.54
500 2.68640 $1,343.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9998-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $2.21818
  • Cut Tape (CT)  : 535-9998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,993 - Immediate
  • Unit Price: $3.63000

ASEK-32.768KHZ-LRT

Datasheet
Digi-Key Part Number 535-9998-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASEK-32.768KHZ-LRT
Copy  
Description XTAL OSC XO 32.7680KHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASEK Series Datasheet
ASEK Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Featured Product ASDK & ASEK Series CMOS Clock Oscillators
Mfg CAD Models ASEK.stp
HTML Datasheet ASEK Series Datasheet
3D Drawings ASEK.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASEK
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

$119.19000 Details
Associated Product

AXS-3225-04-05

SOCKET 4PAD 3.2X2.5 OSCILLATOR

Abracon LLC

$43.44560 Details
You May Also Be Interested In

APG1608SURKC/T

LED RED CLEAR CHIP SMD

Kingbright

$0.78000 Details

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

$3.20000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.49000 Details

TFP410PAP

IC DRIVER 3/0 64HTQFP

Texas Instruments

$11.47000 Details

IRLML2502TRPBF

MOSFET N-CH 20V 4.2A SOT-23

Infineon Technologies

$0.72000 Details

DM3CS-SF

CONN MICRO SD CARD HINGED TYPE

Hirose Electric Co Ltd

$2.31000 Details
Additional Resources
Standard Package 1
Other Names 535-9998-6