Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.17900 $21.79
50 2.12880 $106.44
100 1.82460 $182.46
500 1.77390 $886.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9548-1-ND
Copy   535-9548-1-ND
Quantity Available 1,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE3-20.000MHZ-KT

Copy   ASE3-20.000MHZ-KT
Description XTAL OSC XO 20.0000MHZ CMOS SMD
Copy   XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   20MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASE3 Series Datasheet
ASE3 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASE3.stp
3D Drawings ASE3.pdf
Catalog Page 1472 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-06 - Abracon LLC | 535-10124-ND DigiKey Electronics
  • AXS-3225-04-06
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price $49.58000
  • 535-10124-ND
  • AXS-3225-04-08 - Abracon LLC | 535-10126-ND DigiKey Electronics
  • AXS-3225-04-08
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price $42.87480
  • 535-10126-ND
You May Also Be Interested In
  • LT6233IS6#TRMPBF - Linear Technology/Analog Devices | LT6233IS6#TRMPBFCT-ND DigiKey Electronics
  • LT6233IS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 60MHZ RRO TSOT23-6
  • Unit Price $6.02000
  • LT6233IS6#TRMPBFCT-ND
  • TPS826711SIPR - Texas Instruments | 296-30586-1-ND DigiKey Electronics
  • TPS826711SIPR
  • Texas Instruments
  • DC DC CONVERTER 1.8V 1W
  • Unit Price $3.79000
  • 296-30586-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-9548-1
ASE320000MHZKT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9548-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.44740
  • Digi-Reel® ? : 535-9548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,312 - Immediate
  • Unit Price: Digi-Reel®

12:05:36 2/20/2019