CAD | USD
Favorite

Price & Procurement
4,981 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.20800 $22.08
50 2.15720 $107.86
100 1.84890 $184.89
500 1.79754 $898.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9577-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,981 - Immediate
  • Unit Price: $1.46668
  • Cut Tape (CT)  : 535-9577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,981 - Immediate
  • Unit Price: $2.46000

ASE-50.000MHZ-LC-T

Datasheet
Digi-Key Part Number 535-9577-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASE-50.000MHZ-LC-T
Copy  
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASE.stp
3D Drawings ASE.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASE
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-3225-04-10

SOCKET 4PAD 3.2X2.5 OSCILLATOR

Abracon LLC

$50.24000 Details

AXS-3225-04-07

SOCKET 4PAD 3.2X2.5 OSCILLATOR

Abracon LLC

$43.44560 Details
You May Also Be Interested In

DP83848IVV/NOPB

IC TRANSCEIVER 1/1 48LQFP

Texas Instruments

$7.85000 Details

DS28E05P+

IC EEPROM 896 1WIRE 6TSOC

Maxim Integrated

$1.25000 Details

ASE-24.000MHZ-LC-T

XTAL OSC XO 24.0000MHZ CMOS SMD

Abracon LLC

$2.46000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

$0.15000 Details

ABM7-12.000MHZ-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.53000 Details

DP83848JSQ/NOPB

IC TRANSCEIVER 1/1 40FN

Texas Instruments

$3.27000 Details
Additional Resources
Standard Package 1
Other Names 535-9577-6