Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.14800 $21.48
50 2.09700 $104.85
100 1.79750 $179.75
500 1.74754 $873.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9993-1-ND
Copy   535-9993-1-ND
Quantity Available 4,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE-40.000MHZ-ET

Copy   ASE-40.000MHZ-ET
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASE.stp
3D Drawings ASE.pdf
Catalog Page 1472 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-10 - Abracon LLC | 535-10127-ND DigiKey Electronics
  • AXS-3225-04-10
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price $49.60000
  • 535-10127-ND
  • AXS-3225-04-07 - Abracon LLC | 535-10125-ND DigiKey Electronics
  • AXS-3225-04-07
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price $42.89760
  • 535-10125-ND
Additional Resources
Standard Package ? 1
Other Names 535-9993-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9993-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.42589
  • Digi-Reel® ? : 535-9993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,390 - Immediate
  • Unit Price: Digi-Reel®

02:06:40 3/26/2019