Add To Favorites
ASDMB-33.333MHZ-LY-T 33.333MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.66700 $46.67
50 4.44460 $222.23
100 3.88910 $388.91
500 3.77788 $1,888.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11196-1-ND
Copy   535-11196-1-ND
Quantity Available 9,684
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-33.333MHZ-LY-T

Copy   ASDMB-33.333MHZ-LY-T
Description MEMS OSC XO 33.3330MHZ LVCMOS
Copy   MEMS OSC XO 33.3330MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33.333MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   33.333MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 33.333MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS51206DSQR - Texas Instruments | 296-28767-1-ND DigiKey Electronics
  • TPS51206DSQR
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $1.33000
  • 296-28767-1-ND
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price $2.21000
  • 296-23869-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-11196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11196-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $2.92937
  • Digi-Reel® ? : 535-11196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,684 - Immediate
  • Unit Price: Digi-Reel®

07:40:21 1/17/2019