Add To Favorites
ASDMB-26.000MHZ-LC-T 26MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.01600 $30.16
50 2.94680 $147.34
100 2.52580 $252.58
500 2.45566 $1,227.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13486-1-ND
Copy   535-13486-1-ND
Quantity Available 3,181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-26.000MHZ-LC-T

Copy   ASDMB-26.000MHZ-LC-T
Description MEMS OSC XO 26.0000MHZ LVCMOS
Copy   MEMS OSC XO 26.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   26MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SV08P5X - ON Semiconductor | NC7SV08P5XCT-ND DigiKey Electronics
  • NC7SV08P5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.63000
  • NC7SV08P5XCT-ND
  • MIC5524-3.3YMT-T5 - Microchip Technology | 576-4442-1-ND DigiKey Electronics
  • MIC5524-3.3YMT-T5
  • Microchip Technology
  • IC REG LINEAR 3.3V 500MA 4TDFN
  • Unit Price $0.62000
  • 576-4442-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-13486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13486-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.88162
  • Digi-Reel® ? : 535-13486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,181 - Immediate
  • Unit Price: Digi-Reel®

09:04:07 2/22/2019