CAD | USD
Favorite

ASDMB-12.000MHZ-LY-T 12MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
1,678 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.55100 $45.51
50 4.33360 $216.68
100 3.79210 $379.21
500 3.68364 $1,841.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.85629
  • Digi-Reel®  : 535-11180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,678 - Immediate
  • Unit Price: Digi-Reel®

ASDMB-12.000MHZ-LY-T

Datasheet
Digi-Key Part Number 535-11180-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASDMB-12.000MHZ-LY-T
Copy  
Description MEMS OSC XO 12.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASDMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIP32402ADNP-T1GE4

IC SW W/CTRL SLEW RATE 4TDFN

Vishay Siliconix

$0.89000 Details

SN74AVC2T244DQMR

IC TRNSLTR UNIDIRECTIONAL 8X2SON

Texas Instruments

$1.91000 Details

ADS1015IRUGT

IC ADC 12BIT SIGMA-DELTA 10X2QFN

Texas Instruments

$4.86000 Details

LTC3621IDCB#TRMPBF

IC REG BUCK ADJUSTABLE 1A 6DFN

Linear Technology/Analog Devices

$10.90000 Details

ATSAM4SA16CA-CFU

IC MCU 32BIT 1MB FLASH 100VFBGA

Microchip Technology

$10.55000 Details

TPS3808G33DRVR

IC VOLT SUPERVISOR 3.3V 6SON

Texas Instruments

$2.86000 Details
Additional Resources
Standard Package 1
Other Names 535-11180-1