CAD | USD
Add To Favorites
ASDK2-32.768KHZ-LRT 32.768kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.98000 $4.98
10 4.73200 $47.32
50 4.49560 $224.78
100 4.02230 $402.23
500 3.78574 $1,892.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10003-6-ND
Copy   535-10003-6-ND
Quantity Available 5,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDK2-32.768KHZ-LRT

Copy   ASDK2-32.768KHZ-LRT
Description XTAL OSC XO 32.7680KHZ CMOS SMD
Copy   XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

32.768kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   32.768kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASDK Series Datasheet
ASDK Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information ASDK2 Series Cert of Compliance
Abracon RoHS2 Cert
Featured Product ASDK & ASEK Series CMOS Clock Oscillators
Mfg CAD Models ASDK.stp
3D Drawings ASDK.pdf
Catalog Page 1471 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASDK
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-2520-04-07 - Abracon LLC | 535-10111-ND DigiKey Electronics
  • AXS-2520-04-07
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price $43.36720
  • 535-10111-ND
  • AXS-2520-04-08 - Abracon LLC | 535-10112-ND DigiKey Electronics
  • AXS-2520-04-08
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price $43.36720
  • 535-10112-ND
You May Also Be Interested In
  • TLMG1100-GS08 - Vishay Semiconductor Opto Division | 751-1165-1-ND DigiKey Electronics
  • TLMG1100-GS08
  • Vishay Semiconductor Opto Division
  • LED GREEN 0603 SMD
  • Unit Price $0.75000
  • 751-1165-1-ND
  • TPS7A9101DSKR - Texas Instruments | 296-48317-1-ND DigiKey Electronics
  • TPS7A9101DSKR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.05A 10SON
  • Unit Price $4.40000
  • 296-48317-1-ND
  • EVQ-P2P02M - Panasonic Electronic Components | P12290SCT-ND DigiKey Electronics
  • EVQ-P2P02M
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $1.28000
  • P12290SCT-ND
  • MCP3421A2T-E/CH - Microchip Technology | MCP3421A2T-E/CHCT-ND DigiKey Electronics
  • MCP3421A2T-E/CH
  • Microchip Technology
  • IC ADC 18BIT SIGMA-DELTA SOT23-6
  • Unit Price $3.76000
  • MCP3421A2T-E/CHCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-10003-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13597-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.19718
  • Cut Tape (CT) ? : 535-13597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,043 - Immediate
  • Unit Price: $2.12000
  • Digi-Reel® ? : 535-13597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,043 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 535-10003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.20674
  • Cut Tape (CT) ? : 535-10003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,320 - Immediate
  • Unit Price: $5.30000

18:56:51 9/18/2019