CAD | USD
Favorite

ASDK-32.768KHZ-LRT 32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
55 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.31900 $33.19
50 3.16040 $158.02
100 2.76540 $276.54
500 2.68640 $1,343.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.21818
  • Cut Tape (CT)  : 535-9999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: $3.63000

ASDK-32.768KHZ-LRT

Datasheet
Digi-Key Part Number 535-9999-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASDK-32.768KHZ-LRT
Copy  
Description XTAL OSC XO 32.7680KHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASDK Series Datasheet
ASDK Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Featured Product ASDK & ASEK Series CMOS Clock Oscillators
Mfg CAD Models ASDK.stp
3D Drawings ASDK.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASDK
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

$119.19000 Details
Associated Product

AXS-2520-04-08

SOCKET 4PAD 2.5X2.0 OSCILLATOR

Abracon LLC

$43.44560 Details

AXS-2520-04-07

SOCKET 4PAD 2.5X2.0 OSCILLATOR

Abracon LLC

$43.44560 Details
You May Also Be Interested In

INMP504ACEZ-R7

MIC MEMS ANALOG OMNI -38DB

TDK InvenSense

$5.32000 Details

LBEE5KL1DX-883

RF TXRX MOD BLUETOOTH/WIFI

Murata Electronics

$20.24000 Details

STM32L496RGT6TR

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

$17.01000 Details

SI-46014-F

CONN MAGJACK 1PORT 100 BASE-T

Stewart Connector

$7.04000 Details

450-0169C

STERLING-LWB5 CHIP ANTENNA

Laird - Wireless & Thermal Systems

$39.09000 Details

0878341019

CONN HEADER VERT 10POS 2.54MM

Molex

$1.96000 Details
Additional Resources
Standard Package 1
Other Names 535-9999-6