Add To Favorites
ASCO-16.000MHZ-EK-T 16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.51500 $25.15
50 2.45640 $122.82
100 2.10530 $210.53
500 2.04682 $1,023.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13519-1-ND
Copy   535-13519-1-ND
Quantity Available 3,753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASCO-16.000MHZ-EK-T

Copy   ASCO-16.000MHZ-EK-T
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy   XTAL OSC XO 16.0000MHZ CMOS SMD
Detailed Description

16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASCO Series Datasheet
ASCO Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASCO.stp
HTML Datasheet ASCO Series Datasheet
3D Drawings ASCO-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASCO
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13519-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13519-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.67007
  • Digi-Reel® ? : 535-13519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,753 - Immediate
  • Unit Price: Digi-Reel®

12:19:34 2/16/2019