CAD | USD
Favorite

AMPMEFB-12.0000T 12MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Price & Procurement
1,974 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.54500 $45.45
50 4.32800 $216.40
100 3.78710 $378.71
500 3.67884 $1,839.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14561-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.85258
  • Digi-Reel®  : 535-14561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,974 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AMPMEFB-12.0000T3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.57628
  • Bulk  : AMPMEFB-12.0000-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.66073

AMPMEFB-12.0000T

Datasheet
Digi-Key Part Number 535-14561-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMPMEFB-12.0000T
Copy  
Description MEMS OSC XO 12.0000MHZ SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN

Copy  
Documents & Media
Datasheets AMPM Series
Video File Abracon Tiny But Mighty
Environmental Information Abracon RoHS2 Cert
Featured Product Tiny But Mighty™ Collection
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMPM
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output -
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-VDFN
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 160µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8542ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

$1.87000 Details

TLP241A(TP1,F

SSR RELAY SPST-NO 2A 0-40V

Toshiba Semiconductor and Storage

$2.72000 Details

STM32L452RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

$9.35000 Details

INA240A1D

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

$4.24000 Details

LM5164DDAT

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

$6.47000 Details
Additional Resources
Standard Package 1
Other Names 535-14561-1