CAD | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-15177-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 250 - Immediate
  • Unit Price: $4.07116

AK5DAF1-122.8800T2

Datasheet
Digi-Key Part Number 535-15177-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK5DAF1-122.8800T2
Copy  
Description XTAL OSC XO 122.88MHZ 3.3V LVDS
Copy  
Detailed Description

122.88MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Documents & Media
Datasheets AK5 Series Datasheet
Featured Product AX3, AK5, and AK7 ClearClock™ XO Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ClearClock™ AK5
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 122.88MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 27mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-15177-1