Add To Favorites
AIMC-0805-4N7S-T 4.7nH Unshielded Multilayer Inductor 400mA 200 mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21300 $2.13
100 0.14210 $14.21
500 0.11838 $59.19
1,000 0.09945 $99.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11569-1-ND
Copy   535-11569-1-ND
Quantity Available 40,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIMC-0805-4N7S-T

Copy   AIMC-0805-4N7S-T
Description FIXED IND 4.7NH 400MA 200 MOHM
Copy   FIXED IND 4.7NH 400MA 200 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7nH Unshielded Multilayer Inductor 400mA 200 mOhm Max 0805 (2012 Metric)

Copy   4.7nH Unshielded Multilayer Inductor 400mA 200 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets AIMC-0805 Series
AIMC-0805 Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIMC-0805.stp
3D Drawings AIMC-0805.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11569-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11569-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.07893
  • Digi-Reel® ? : 535-11569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,547 - Immediate
  • Unit Price: Digi-Reel®

02:45:56 1/20/2019