Add To Favorites
AIMC-0805-33NJ-T 33nH Unshielded Multilayer Inductor 300mA 600 mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21300 $2.13
100 0.14210 $14.21
500 0.11838 $59.19
1,000 0.09945 $99.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11564-1-ND
Copy   535-11564-1-ND
Quantity Available 18,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIMC-0805-33NJ-T

Copy   AIMC-0805-33NJ-T
Description FIXED IND 33NH 300MA 600 MOHM
Copy   FIXED IND 33NH 300MA 600 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33nH Unshielded Multilayer Inductor 300mA 600 mOhm Max 0805 (2012 Metric)

Copy   33nH Unshielded Multilayer Inductor 300mA 600 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets AIMC-0805 Series
AIMC-0805 Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIMC-0805.stp
3D Drawings AIMC-0805.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • ABKIT-INDUCTOR-1 - Abracon LLC | 535-13679-KIT-ND DigiKey Electronics
  • ABKIT-INDUCTOR-1
  • Abracon LLC
  • POWER INDUCTOR SAMPLE KIT
  • Unit Price $41.89000
  • 535-13679-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11564-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11564-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.07893
  • Digi-Reel® ? : 535-11564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,342 - Immediate
  • Unit Price: Digi-Reel®

09:42:29 1/18/2019