CAD | USD
Favorite

Price & Procurement
184,380 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.12200 $11.22
50 1.04960 $52.48
100 0.92750 $92.75
500 0.87868 $439.34
1,000 0.73224 $732.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10240-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Immediate
  • Unit Price: $0.64348
  • Cut Tape (CT)  : 535-10240-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,380 - Immediate
  • Unit Price: $1.27000

ABS25-32.768KHZ-6-T

Datasheet
Digi-Key Part Number 535-10240-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS25-32.768KHZ-6-T
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Documents & Media
Datasheets ABS25 Series Datasheet
ABS25 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS25.stp
PCN Design/Specification ABS25 23/SEP/2019
EDA / CAD Models ABS25-32.768KHZ-6-T by SnapEDA
3D Drawings ABS25.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS25
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCF8523T/1,118

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

$1.97000 Details

STM32L476RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

$14.33000 Details

LD39050PU33R

IC REG LINEAR 3.3V 500MA 6DFN

STMicroelectronics

$1.65000 Details

BNO055

IMU ACCEL/GYRO/MAG I2C 28LGA

Bosch Sensortec

$18.28000 Details

STM32L073RZT6

IC MCU 32BIT 192KB FLASH 64LQFP

STMicroelectronics

$8.51000 Details

1051330001

CONN RCPT USB2.0 MICRO B SMD

Molex

$1.68000 Details
Additional Resources
Standard Package 1
Other Names 535-10240-6