CAD | USD
Favorite

Price & Procurement
31,085 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.20300 $12.03
50 1.12480 $56.24
100 0.99400 $99.40
500 0.94166 $470.83
1,000 0.78472 $784.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9537-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.68960
  • Cut Tape (CT)  : 535-9537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,085 - Immediate
  • Unit Price: $1.36000

ABS10-32.768KHZ-7-T

Datasheet
Digi-Key Part Number 535-9537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS10-32.768KHZ-7-T
Copy  
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS10 Series
ABS10 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS10.stp
3D Drawings ABS10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS10
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-4918-02-11

SOCKET 2PAD 4.9X1.8 CRYSTAL

Abracon LLC

$43.01480 Details
You May Also Be Interested In

CM51932768DZYT

CRYSTAL 32.7680KHZ 7PF SMD

Citizen Finedevice Co Ltd

$1.95000 Details
Additional Resources
Standard Package 1
Other Names 535-9537-6