CAD | USD
Favorite

ABS09-32.768KHZ-1-T 32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
11,224 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.67200 $16.72
50 1.63400 $81.70
100 1.40060 $140.06
500 1.36160 $680.80
1,000 1.14764 $1,147.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9807-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.02562
  • Cut Tape (CT)  : 535-9807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,224 - Immediate
  • Unit Price: $1.76000

ABS09-32.768KHZ-1-T

Datasheet
Digi-Key Part Number 535-9807-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS09-32.768KHZ-1-T
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS09 Series
ABS09 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS09.stp
3D Drawings ABS09.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS09
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-4115-02-06

SOCKET 2PAD 4.1X1.5 CRYSTAL

Abracon LLC

$43.01480 Details
Additional Resources
Standard Package 1
Other Names 535-9807-6