CAD | USD
Favorite

ABS07AIG-32.768KHZ-9-T 32.768kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Price & Procurement
2,096 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.62600 $16.26
50 1.51960 $75.98
100 1.34280 $134.28
500 1.27216 $636.08
1,000 1.06014 $1,060.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13349-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.93164
  • Cut Tape (CT)  : 535-13349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,096 - Immediate
  • Unit Price: $1.84000

ABS07AIG-32.768KHZ-9-T

Datasheet
Digi-Key Part Number 535-13349-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07AIG-32.768KHZ-9-T
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS07AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABS07AIG Series Datasheet
EDA / CAD Models ABS07AIG-32.768KHZ-9-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07AIG
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

535-13496-KIT

ABS07AIG AUTO GRD CRYSTAL KIT

Abracon LLC

$157.83000 Details
You May Also Be Interested In

XYAEEJNANF-38.400000

CRYSTAL 38.4MHZ 8PF SMD

Taitien

$1.78000 Details

TRS3232EQPWRQ1

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$3.41000 Details

LSM6DS3USTR

INEMO INERTIAL MODULE: 3D ACCELE

STMicroelectronics

$4.59000 Details

SE2604L-R

IC AMP 802.11B/G/N 2.4GHZ 16QFN

Skyworks Solutions Inc.

$2.95000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.92000 Details

TPS2553QDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

$2.89000 Details
Additional Resources
Standard Package 1
Other Names 535-13349-6