Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33100 $13.31
50 1.24440 $62.22
100 1.09960 $109.96
500 1.04176 $520.88
1,000 0.86813 $868.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-9808-6-ND
Copy   535-9808-6-ND
Quantity Available 39,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS07-32.768KHZ-1-T

Copy   ABS07-32.768KHZ-1-T
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ABS07 Series Datasheet
ABS07 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS07.stp
HTML Datasheet ABS07 Drawing
3D Drawings ABS07.pdf
Catalog Page 1471 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABS07
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3215-02-05 - Abracon LLC | 535-10118-ND DigiKey Electronics
  • AXS-3215-02-05
  • Abracon LLC
  • SOCKET 2PAD 3.2X1.5 CRYSTAL
  • Unit Price $43.94840
  • 535-10118-ND
  • AXS-3215-02-01 - Abracon LLC | 535-10117-ND DigiKey Electronics
  • AXS-3215-02-01
  • Abracon LLC
  • SOCKET 2PAD 3.2X1.5 CRYSTAL
  • Unit Price $43.94840
  • 535-10117-ND
You May Also Be Interested In
  • BLM15HG102SN1D - Murata Electronics North America | 490-3999-1-ND DigiKey Electronics
  • BLM15HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.29000
  • 490-3999-1-ND
  • 500 - Keystone Electronics | 36-500-ND DigiKey Electronics
  • 500
  • Keystone Electronics
  • BATTERY HOLDER COIN 12MM PC PIN
  • Unit Price $2.09000
  • 36-500-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.55000
  • SW1020CT-ND
  • MPZ1608S101ATAH0 - TDK Corporation | 445-1564-1-ND DigiKey Electronics
  • MPZ1608S101ATAH0
  • TDK Corporation
  • FERRITE BEAD 100 OHM 0603 1LN
  • Unit Price $0.15000
  • 445-1564-1-ND
  • B340LA-13-F - Diodes Incorporated | B340LA-FDICT-ND DigiKey Electronics
  • B340LA-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.63000
  • B340LA-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 535-9808-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9808-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.76290
  • Cut Tape (CT) ? : 535-9808-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,366 - Immediate
  • Unit Price: $1.50000

23:18:07 6/26/2019