CAD | USD
Favorite

ABS07-120-32.768KHZ-T 32.768kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Price & Procurement
396,403 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03100 $10.31
50 0.96360 $48.18
100 0.85150 $85.15
500 0.80672 $403.36
1,000 0.67226 $672.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 393,000 - Immediate
  • Unit Price: $0.59077
  • Cut Tape (CT)  : 535-11937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 396,574 - Immediate
  • Unit Price: $1.17000

ABS07-120-32.768KHZ-T

Datasheet
Digi-Key Part Number 535-11937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07-120-32.768KHZ-T
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS07-120-32.768KHZ-T
ABS07-120 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS07-120.stp
HTML Datasheet ABS07-120-32.768KHZ-T
EDA / CAD Models ABS07-120-32.768KHZ-T by SnapEDA
3D Drawings ABS07-120.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 55 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

$115.84000 Details
You May Also Be Interested In

AB0805-T3

IC RTC CLK/CALENDAR I2C 16-QFN

Abracon LLC

$2.44000 Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.73000 Details

ABM8G-12.000MHZ-4Y-T3

CRYSTAL 12.0000MHZ 10PF SMD

Abracon LLC

$0.68000 Details

AB0815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

$2.62000 Details

ABMM2-8.000MHZ-E2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.47000 Details

BMD-300-A-R-00

MOD BLE 5.0 NORDIC NRF52832 SOC

U-Blox America Inc.

$17.48000 Details
Additional Resources
Standard Package 1
Other Names 535-11937-6