CAD | USD
Favorite

ABS06-107-32.768KHZ-T 32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Price & Procurement
70,778 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.85000 $18.50
50 1.72820 $86.41
100 1.52730 $152.73
500 1.44688 $723.44
1,000 1.20573 $1,205.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12373-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $1.05958
  • Cut Tape (CT)  : 535-12373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,778 - Immediate
  • Unit Price: $2.09000

ABS06-107-32.768KHZ-T

Datasheet
Digi-Key Part Number 535-12373-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06-107-32.768KHZ-T
Copy  
Description CRYSTAL 32.7680KHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS06-107-32.768kHz-T
ABS06-107 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABS06-107.stp
EDA / CAD Models ABS06-107-32.768KHZ-T by SnapEDA
3D Drawings ABS06-107.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

$125.70000 Details
You May Also Be Interested In

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

$0.30000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

$0.76000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

$2.58000 Details

CUS-12TB

SWITCH SLIDE SPDT 300MA 4V

Nidec Copal Electronics

$1.08000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.37000 Details

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

$0.82000 Details
Additional Resources
Standard Package 1
Other Names 535-12373-6