CAD | USD
Favorite

Price & Procurement
2,962 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15200 $11.52
50 1.07640 $53.82
100 0.95130 $95.13
500 0.90120 $450.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9161-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72701
  • Cut Tape (CT)  : 535-9161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,962 - Immediate
  • Unit Price: $1.39000

ABMM-25.000MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9161-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM-25.000MHZ-B2-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
Environmental Information RoHS2, Asbestos, Halogen, PFOS - ABMM Series
Abracon RoHS2 Cert
Mfg CAD Models ABMM.stp
HTML Datasheet ABMM Series Datasheet
EDA / CAD Models ABMM-25.000MHZ-B2-T by SnapEDA
3D Drawings ABMM.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

$49.74000 Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-7050-04-17

SOCKET 4PAD 7.0X5.0 OSCILLATOR

Abracon LLC

$43.01480 Details

AXS-7050-04-12

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

$43.01480 Details
You May Also Be Interested In

ABMM-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.39000 Details

7914J-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

$1.38000 Details

LTST-C190KFKT

LED ORANGE CLEAR CHIP SMD

Lite-On Inc.

$0.36000 Details

1-1571983-1

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

$3.42000 Details

TPD3E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

$0.77000 Details

MMPF0100F0AEP

IC REG CONV I.MX6 12OUT 56HVQFN

NXP USA Inc.

$9.21000 Details
Additional Resources
Standard Package 1
Other Names 535-9161-6