CAD | USD
Favorite

ABM8W-16.0000MHZ-8-K1Z-T3 16MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Price & Procurement
1,395 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.92900 $9.29
50 0.86840 $43.42
100 0.76730 $76.73
500 0.72696 $363.48
1,000 0.60579 $605.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55072
  • Cut Tape (CT)  : 535-14031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: $1.06000

ABM8W-16.0000MHZ-8-K1Z-T3

Datasheet
Digi-Key Part Number 535-14031-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-16.0000MHZ-8-K1Z-T3
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14031-6