CAD | USD
Favorite

ABM8W-12.0000MHZ-7-B1U-T3 12MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,975 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.92900 $9.29
50 0.86840 $43.42
100 0.76730 $76.73
500 0.72696 $363.48
1,000 0.60579 $605.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14005-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55072
  • Cut Tape (CT)  : 535-14005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: $1.06000

ABM8W-12.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-14005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-12.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 12.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14005-6