CAD | USD
Favorite

Price & Procurement
7,149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.41800 $14.18
50 1.32520 $66.26
100 1.17100 $117.10
500 1.10932 $554.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10282-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.89492
  • Cut Tape (CT)  : 535-10282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,149 - Immediate
  • Unit Price: $1.71000

ABM8G-48.000MHZ-18-D2Y-T

Datasheet
Digi-Key Part Number 535-10282-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-48.000MHZ-18-D2Y-T
Copy  
Description CRYSTAL 48.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-48.000MHZ-18-D2Y-T by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BLM21BD102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

$0.26000 Details

MX25R8035FM2IL0

IC FLASH 8M SPI 33MHZ 8SOP

Macronix

$0.81000 Details

NX2016SA-32M-EXS00A-CS06465

CRYSTAL 32MHZ 10PF SMD

NDK America, Inc.

$0.98000 Details

ECS-.327-7-34B-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

$0.93000 Details

RE1C002UNTCL

MOSFET N-CH 20V 0.2A EMT3

Rohm Semiconductor

$0.31000 Details

SX1261IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$11.52000 Details
Additional Resources
Standard Package 1
Other Names 535-10282-6