CAD | USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.55685 $1,670.54
6,000 0.53764 $3,225.86
15,000 0.51844 $7,776.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-10919-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,517 - Immediate
  • Unit Price: $1.17000
  • Digi-Reel®  : 535-10919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,517 - Immediate
  • Unit Price: Digi-Reel®

ABM8G-30.000MHZ-4Y-T3

Datasheet
Digi-Key Part Number 535-10919-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-30.000MHZ-4Y-T3
Copy  
Description CRYSTAL 30.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

F5QA915M0M2AK-J

FILTER SAW 915MHZ 5SMD

Taiyo Yuden

$0.79000 Details
Additional Resources
Standard Package 3,000
Other Names 535-10919-2
ABM8G30000MHZ4YT3