CAD | USD
Favorite

ABM8AIG-25.000MHZ-12-2Z-T3 25MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,785 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.86900 $18.69
50 1.82540 $91.27
100 1.56440 $156.44
500 1.52100 $760.50
1,000 1.28198 $1,281.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13394-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10617
  • Cut Tape (CT)  : 535-13394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: $1.95000

ABM8AIG-25.000MHZ-12-2Z-T3

Datasheet
Digi-Key Part Number 535-13394-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8AIG-25.000MHZ-12-2Z-T3
Copy  
Description CRYSTAL 25MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABM8AIG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8AIG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

535-13495-KIT

ABM8AIG AUTO GRD CRYSTAL KIT

Abracon LLC

$159.37000 Details
You May Also Be Interested In

TM4C1294NCPDTI3

IC MCU 32BIT 1MB FLASH 128TQFP

Texas Instruments

$22.81000 Details

ADS124S08IPBSR

IC ADC 24BIT SIGMA-DELTA 32LQFP

Texas Instruments

$16.34000 Details

DLW32MH201XK2L

200UH-20%/+50% (AT 0.1MHZ)70MA R

Murata Electronics

$2.53000 Details

1.5SMC440A

TVS DIODE 376V 602V DO214AB

Littelfuse Inc.

$1.26000 Details

MT41K64M16TW-107 AIT:J TR

IC DRAM 1G PARALLEL 96FBGA

Micron Technology Inc.

$6.85000 Details

DRV8872DDARQ1

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

$4.22000 Details
Additional Resources
Standard Package 1
Other Names 535-13394-6