CAD | USD
Favorite

ABM8AIG-14.7456MHZ-12-2Z-T3 14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
5,659 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.99000 $19.90
50 1.94380 $97.19
100 1.66590 $166.59
500 1.61966 $809.83
1,000 1.36514 $1,365.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13385-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.17793
  • Cut Tape (CT)  : 535-13385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,659 - Immediate
  • Unit Price: $2.08000

ABM8AIG-14.7456MHZ-12-2Z-T3

Datasheet
Digi-Key Part Number 535-13385-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8AIG-14.7456MHZ-12-2Z-T3
Copy  
Description CRYSTAL 14.7456MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABM8AIG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8AIG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

535-13495-KIT

ABM8AIG AUTO GRD CRYSTAL KIT

Abracon LLC

$159.37000 Details
You May Also Be Interested In

B3FS-1012P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$1.09000 Details

LTST-S270TBKT

LED BLUE CLEAR CHIP SMD R/A

Lite-On Inc.

$0.80000 Details

SKY13251-349LF

IC RF SWITCH SP3T 3GHZ 8QFN

Skyworks Solutions Inc.

$1.65000 Details

0472570001

CONN JACK STEREO 3.5MM PCB

Molex

$1.81000 Details

25-7650

CONN F JACK STR 75OHM PCB

Cinch Connectivity Solutions AIM-Cambridge

$1.29000 Details

100616-2

CONN MOD JACK 8P8C VERT SHIELDED

TE Connectivity AMP Connectors

$2.16000 Details
Additional Resources
Standard Package 1
Other Names 535-13385-6