CAD | USD
Favorite

ABM8AIG-12.000MHZ-12-2Z-T3 12MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
9,022 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.88200 $18.82
50 1.83760 $91.88
100 1.57490 $157.49
500 1.53122 $765.61
1,000 1.29058 $1,290.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13381-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.11368
  • Cut Tape (CT)  : 535-13381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,022 - Immediate
  • Unit Price: $1.97000

ABM8AIG-12.000MHZ-12-2Z-T3

Datasheet
Digi-Key Part Number 535-13381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8AIG-12.000MHZ-12-2Z-T3
Copy  
Description CRYSTAL 12MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABM8AIG Series Datasheet
EDA / CAD Models ABM8AIG-12.000MHZ-12-2Z-T3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8AIG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

535-13495-KIT

ABM8AIG AUTO GRD CRYSTAL KIT

Abracon LLC

$159.37000 Details
You May Also Be Interested In

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

$4.41000 Details

APTF1616SEJ3ZGGVBDC

LED RGB CLEAR 4SMD

Kingbright

$2.17000 Details

0533981071

CONN HEADER SMD 10POS 1.25MM

Molex

$2.80000 Details

SMF30A

TVS DIODE 30V 48.4V SOD123F

Littelfuse Inc.

$0.54000 Details

ICM-20600

LOW-POWER, HIGH-PERFORMANCE INTE

TDK InvenSense

$5.66000 Details

UCLAMP3301D.TCT

TVS DIODE 3.3V 9.5V SOD323

Semtech Corporation

$1.18000 Details
Additional Resources
Standard Package 1
Other Names 535-13381-6