CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.54159 $1,624.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9144-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.56027
  • Cut Tape (CT)  : 535-9144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: $1.06000
  • Digi-Reel®  : 535-9144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: Digi-Reel®

ABM8-29.4912MHZ-B2-T3

Datasheet
Digi-Key Part Number ABM8-29.4912MHZ-B2-T3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-29.4912MHZ-B2-T3
Copy  
Description CRYSTAL 29.4912MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

29.4912MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM8.stp
3D Drawings ABM8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 29.4912MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000