CAD | USD
Favorite

Price & Procurement
28,118 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.94400 $9.44
50 0.88200 $44.10
100 0.77920 $77.92
500 0.73822 $369.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13419-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.59554
  • Cut Tape (CT)  : 535-13419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,118 - Immediate
  • Unit Price: $1.13000

ABM8-25.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-13419-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-25.000MHZ-D2Y-T
Copy  
Description CRYSTAL 25.000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM8.stp
3D Drawings ABM8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ASE-25.000MHZ-LC-T

XTAL OSC XO 25.0000MHZ CMOS SMD

Abracon LLC

$2.28000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$0.15000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.23000 Details

DW1000-I-TR13

IC RF TXRX 802.15.4 48QFN

Decawave Limited

$16.68000 Details

TS5A23157DGSR

IC SWITCH DUAL SPDT 10MSOP

Texas Instruments

$1.24000 Details

68000-406HLF

CONN HEADER VERT 6POS 2.54MM

Amphenol ICC (FCI)

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 535-13419-6