CAD | USD
Favorite

ABM8-24.000MHZ-10-B1U-T 24MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,786 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.18800 $11.88
50 1.11100 $55.55
100 0.98180 $98.18
500 0.93012 $465.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-15016-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.75036
  • Cut Tape (CT)  : 535-15016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,786 - Immediate
  • Unit Price: $1.44000

ABM8-24.000MHZ-10-B1U-T

Datasheet
Digi-Key Part Number 535-15016-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-24.000MHZ-10-B1U-T
Copy  
Description CRYSTAL 24.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15016-6