CAD | USD
Favorite

Price & Procurement
15,547 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.47000 $14.70
50 1.37500 $68.75
100 1.21500 $121.50
500 1.15100 $575.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9673-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.87197
  • Cut Tape (CT)  : 535-9673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,547 - Immediate
  • Unit Price: $1.67000

ABM8-13.000MHZ-10-1-U-T

Datasheet
Digi-Key Part Number 535-9673-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-13.000MHZ-10-1-U-T
Copy  
Description CRYSTAL 13.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM8.stp
EDA / CAD Models ABM8-13.000MHZ-10-1-U-T by SnapEDA
3D Drawings ABM8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-3225-04-12

SOCKET 4PAD 3.2X2.5 CRYSTAL

Abracon LLC

$50.24000 Details

AXS-3225-04-02

SOCKET 4PAD 3.2X2.5 XTAL OR OSC

Abracon LLC

$50.24000 Details
Additional Resources
Standard Package 1
Other Names 535-9673-6