CAD | USD
Favorite

Price & Procurement
89,811 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.95900 $9.59
50 0.89540 $44.77
100 0.79140 $79.14
500 0.74974 $374.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9840-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 89,000 - Immediate
  • Unit Price: $0.56798
  • Cut Tape (CT)  : 535-9840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,811 - Immediate
  • Unit Price: $1.09000

ABM7-16.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9840-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-16.000MHZ-D2Y-T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.09000 Details

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

$0.17000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.67000 Details

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.15000 Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

$0.30000 Details

SN74AHC1G09DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details
Additional Resources
Standard Package 1
Other Names 535-9840-6