CAD | USD
Favorite

Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.35500 $13.55
50 1.26640 $63.32
100 1.11900 $111.90
500 1.06014 $530.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9837-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,335 - Immediate
  • Unit Price: $0.80313
  • Cut Tape (CT)  : 535-9837-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: $1.53000

ABM7-12.288MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9837-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-12.288MHZ-D2Y-T
Copy  
Description CRYSTAL 12.2880MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

$0.55000 Details

LM1086IS-3.3/NOPB

IC REG LIN 3.3V 1.5A DDPAK

Texas Instruments

$3.41000 Details
Additional Resources
Standard Package 1
Other Names 535-9837-6