CAD | USD
Favorite

Price & Procurement
8,387 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34200 $13.42
50 1.25380 $62.69
100 1.10790 $110.79
500 1.04962 $524.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9833-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.79517
  • Cut Tape (CT)  : 535-9833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,387 - Immediate
  • Unit Price: $1.51000

ABM7-10.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9833-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-10.000MHZ-D2Y-T
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DSPIC30F4011-30I/PT

IC MCU 16BIT 48KB FLASH 44TQFP

Microchip Technology

$8.42000 Details

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.09000 Details

0552-1-15-01-11-27-10-0

CONN PIN RCPT .015-.020 SOLDER

Mill-Max Manufacturing Corp.

$0.24000 Details

AD8310ARMZ

IC LOGARITHMIC AMPLIFIER 8MSOP

Analog Devices Inc.

$15.84000 Details

LP2989IMM-2.8/NOPB

IC REG LINEAR 2.8V 500MA 8VSSOP

Texas Instruments

$4.26000 Details

174146-2

CONN HEADER R/A 36POS 2.5MM

TE Connectivity AMP Connectors

$7.80000 Details
Additional Resources
Standard Package 1
Other Names 535-9833-6