CAD | USD
Favorite

ABM3C-48.000MHZ-D4Y-T 48MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
806 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08000 $10.80
50 1.00920 $50.46
100 0.89180 $89.18
500 0.84486 $422.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11305-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.68158
  • Cut Tape (CT)  : 535-11305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 806 - Immediate
  • Unit Price: $1.30000

ABM3C-48.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-11305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3C-48.000MHZ-D4Y-T
Copy  
Description CRYSTAL 48.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
EDA / CAD Models ABM3C-48.000MHZ-D4Y-T by SnapEDA
3D Drawings ABM3C.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

NX3215SA-32.768K-STD-MUA-9

CRYSTAL 32.7680KHZ 9PF SMD

NDK America, Inc.

$1.03000 Details

MIC94043YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

$1.23000 Details

5015680207

CONN HEADER SMD R/A 2POS 1MM

Molex

$0.77000 Details

3098

BATTERY RETAINER COIN 6.8MM SMD

Keystone Electronics

$0.82000 Details

DDZ9689T-7

DIODE ZENER 5.1V 150MW SOD523

Diodes Incorporated

$0.68000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

$4.01000 Details
Additional Resources
Standard Package 1
Other Names 535-11305-6