CAD | USD
Favorite

ABM3C-25.000MHZ-D4Y-T 25MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
55,912 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08000 $10.80
50 1.00920 $50.46
100 0.89180 $89.18
500 0.84486 $422.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11296-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.68158
  • Cut Tape (CT)  : 535-11296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,912 - Immediate
  • Unit Price: $1.30000

ABM3C-25.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-11296-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3C-25.000MHZ-D4Y-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
EDA / CAD Models ABM3C-25.000MHZ-D4Y-T by SnapEDA
3D Drawings ABM3C.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.65000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.40000 Details

MX25L1606EM2I-12G

IC FLASH 16M SPI 86MHZ 8SOP

Macronix

$0.89000 Details

LAN8720AI-CP

IC TRANSCEIVER FULL 2/2 24QFN

Microchip Technology

$2.20000 Details

BK1608HW601-T

FERRITE BEAD 600 OHM 0603 1LN

Taiyo Yuden

$0.15000 Details

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.39000 Details
Additional Resources
Standard Package 1
Other Names 535-11296-6