Add To Favorites
ABM3C-22.1184MHZ-D4Y-T 22.1184MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11600 $11.16
50 1.04360 $52.18
100 0.92210 $92.21
500 0.87358 $436.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11293-1-ND
Copy   535-11293-1-ND
Quantity Available 1,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3C-22.1184MHZ-D4Y-T

Copy   ABM3C-22.1184MHZ-D4Y-T
Description CRYSTAL 22.1184MHZ 18PF SMD
Copy   CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22.1184MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy   22.1184MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
3D Drawings ABM3C.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11293-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11293-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.70474
  • Digi-Reel® ? : 535-11293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,114 - Immediate
  • Unit Price: Digi-Reel®

09:39:53 1/18/2019