CAD | USD
Favorite

Price & Procurement
20,865 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43900 $14.39
50 1.34560 $67.28
100 1.18910 $118.91
500 1.12650 $563.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13454-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.90877
  • Cut Tape (CT)  : 535-13454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,865 - Immediate
  • Unit Price: $1.73000

ABM3B-27.120MHZ-10-D1G-T

Datasheet
Digi-Key Part Number 535-13454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-27.120MHZ-10-D1G-T
Copy  
Description CRYSTAL 27.12MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

99-216UMC/3537911/TR8

LED WHITE CLEAR SIDE LED SMD

Everlight Electronics Co Ltd

$0.30876 Details
Additional Resources
Standard Package 1
Other Names 535-13454-6