CAD | USD
Favorite

Price & Procurement
20,032 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.87500 $8.75
50 0.78800 $39.40
100 0.70040 $70.04
500 0.66530 $332.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8206-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.50932
  • Cut Tape (CT)  : 300-8206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,032 - Immediate
  • Unit Price: $1.05000

ABM3B-16.000MHZ-10-1-U-T

Datasheet
Digi-Key Part Number 300-8206-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-16.000MHZ-10-1-U-T
Copy  
Description CRYSTAL 16.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$49.74000 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details
You May Also Be Interested In

1658621-1

CONN RCPT 10P IDC 26-28AWG GOLD

TE Connectivity AMP Connectors

$1.45000 Details

MCP2515-I/SO

IC CAN CONTROLLER W/SPI 18SOIC

Microchip Technology

$2.76000 Details

ABS07-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.76000 Details

5103308-1

CONN HEADER VERT 10POS 2.54MM

TE Connectivity AMP Connectors

$1.44000 Details

25AA640-I/SN

IC EEPROM 64K SPI 1MHZ 8SOIC

Microchip Technology

$0.97000 Details

ATMEGA256RFR2-ZFR

IC RF TXRX+MCU 802.15.4 64VFQFN

Microchip Technology

$8.57000 Details
Additional Resources
Standard Package 1
Other Names 300-8206-6