CAD | USD
Favorite

Price & Procurement
2,102 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.54800 $15.48
50 1.44720 $72.36
100 1.27890 $127.89
500 1.21158 $605.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8205-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.91787
  • Cut Tape (CT)  : 300-8205-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,102 - Immediate
  • Unit Price: $1.74000

ABM3B-15.360MHZ-10-1-U-T

Datasheet
Digi-Key Part Number 300-8205-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-15.360MHZ-10-1-U-T
Copy  
Description CRYSTAL 15.3600MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15.36MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 15.36MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$50.24000 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.44560 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.44560 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.44560 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.44560 Details
Additional Resources
Standard Package 1
Other Names 300-8205-6