CAD | USD
Favorite

Price & Procurement
9,740 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53300 $15.33
50 1.43280 $71.64
100 1.26620 $126.62
500 1.19958 $599.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8197-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.90877
  • Cut Tape (CT)  : 300-8197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,740 - Immediate
  • Unit Price: $1.73000

ABM3B-12.000MHZ-10-1-U-T

Datasheet
Digi-Key Part Number 300-8197-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-12.000MHZ-10-1-U-T
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$49.74000 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.01480 Details
You May Also Be Interested In

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

$12.57000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details

FT2232HQ-REEL

IC USB HS DUAL UART/FIFO 64-QFN

FTDI, Future Technology Devices International Ltd

$10.16000 Details

ABM3B-25.000MHZ-10-1-U-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

$1.73000 Details

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.33000 Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

$10.16000 Details
Additional Resources
Standard Package 1
Other Names 300-8197-6