Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.56600 $15.66
50 1.46400 $73.20
100 1.29370 $129.37
500 1.22560 $612.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 300-8196-6-ND
Copy   300-8196-6-ND
Quantity Available 3,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3B-11.0592MHZ-10-1-U-T

Copy   ABM3B-11.0592MHZ-10-1-U-T
Description CRYSTAL 11.0592MHZ 10PF SMD
Copy   CRYSTAL 11.0592MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy   11.0592MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3B Series Datasheet
ABLS,ABM3B,ABM9 Spec for Micrel MICRF Series
ABM3B-24.000MHz-R60-D1W-T Spec
ABM3B Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3B.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3B Drawing
3D Drawings ABM3B.pdf
Catalog Page 1469 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $50.82000
  • 535-10135-ND
  • AXS-5032-04-07 - Abracon LLC | 535-10137-ND DigiKey Electronics
  • AXS-5032-04-07
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $43.94840
  • 535-10137-ND
  • AXS-5032-04-12 - Abracon LLC | 535-10138-ND DigiKey Electronics
  • AXS-5032-04-12
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $43.94840
  • 535-10138-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $43.94840
  • 535-10134-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8196-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8196-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.92848
  • Cut Tape (CT) ? : 300-8196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,149 - Immediate
  • Unit Price: $1.76000

14:00:13 6/19/2019