Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43500 $14.35
50 1.34180 $67.09
100 1.18580 $118.58
500 1.12342 $561.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10648-1-ND
Copy   535-10648-1-ND
Quantity Available 709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-32.000MHZ-D2Y-T

Copy   ABM3-32.000MHZ-D2Y-T
Description CRYSTAL 32.0000MHZ 18PF SMD
Copy   CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

32MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead

Copy   32MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-32.000MHZ-D2Y-T by SnapEDA
3D Drawings ABM3.pdf
Catalog Page 1469 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10648-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.90629
  • Digi-Reel® ? : 535-10648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 709 - Immediate
  • Unit Price: Digi-Reel®

10:22:09 3/19/2019